Reference Only

2170704-2

I/O Connectors CAGE ASSY QSFP28 1X1 SPRING HS

Manufacturer:

Mfr Part:
2170704-2

TTI Part:
2170704-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Contact PlatingTin
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$15.43$2,221.92
$15.27$8,795.52
$15.11$15,230.88
$14.95$75,348.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes