Reference Only

2170088-1

I/O Connectors zSFP+ 30u SMT RCPT CONNECTOR

Manufacturer:

Mfr Part:
2170088-1

TTI Part:
2170088-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductzSFP+ Connectors
GenderFemale
Number of Positions20 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
SerieszSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezSFP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,300 / Multiples: 550)
Quantity Unit PriceExt. Price
$2.49$8,217.00
$2.18$14,388.00
Need more?

My Notes

Sign into see notes.