Reference Only

2169806-1

High Speed / Modular Connectors IMP Power 3PR Vert Recp Tin

Manufacturer:

Mfr Part:
2169806-1

TTI Part:
2169806-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions4 Position
Pitch5.2 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,260In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$2.43$340.20
$2.41$674.80
$2.38$1,332.80
$2.36$3,964.80
$2.13$10,735.20
Need more?
Sign in to add projects and notes