Reference Only
216548-1
Modular Connectors / Ethernet Connectors 1X1 6/6 PCB RJ25
Datasheet
216548-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Application | 10 Base-T | |
| Color | Black | |
| Configuration | 1x1 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 HB | |
| Gender | Jack (Female) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 6P6C | |
| Number of Positions | 6 Position | |
| Packaging | Reel | |
| Performance Category | Cat 3 | |
| Pitch | 1.27 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | Top Entry | |
| Termination Style | Solder | |
| Type | Modular | |
| USOC Codes | RJ25 | |
| Voltage Rating | 150 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $1,760.00 | |
| $1.06 | $3,392.00 | |
| $1.05 | $6,720.00 | |
| $1.04 | $11,648.00 | |
| $1.03 | $26,368.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes