Reference Only
216164-1
D-Sub High Density Connectors 15P HDP22 RECP SZ 1
Datasheet
216164-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Insulation Material | Nylon, Glass Filled | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $2,180.00 | |
| $2.04 | $6,120.00 | |
| $2.02 | $10,100.00 | |
| $2.00 | $20,000.00 | |
| $1.98 | $49,500.00 |
Need more?
Available Regional Inventory
2,500 available now at ttieurope.com
Associated Parts

TE Connectivity
D-Sub High Density Connectors PLUG 15P GRND INDNTS
TE Connectivity
D-Sub High Density Connectors DSUB E15P CRIMP

TE Connectivity
D-Sub High Density Connectors E15P CRIMP KIT
TE Connectivity
D-Sub High Density Connectors DSUB E15P CRIMP KIT
Sign in to add projects and notes