Reference Only

215876-2

Modular Connectors / Ethernet Connectors 6P 4C PCB R/A

Manufacturer:

Mfr Part:
215876-2

TTI Part:
215876-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ14
Configuration1x1
Number of Positions / Contacts per Port6P4C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionTab Down
PackagingReel
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.598$956.80
$0.55$1,760.00
$0.44$2,816.00
$0.428$4,793.60
$0.386$9,881.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes