Reference Only
2157553-1
RF Connector Accessories 8POS SMPM MODULE ALUM PCB
Datasheet
2157553-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| RF Series | SMPM | |
| Product | Accessories | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Maximum Frequency | 40 GHz | |
| Product Type | RF Connector Accessories | |
| Series | VITA 67 | |
| Subcategory | RF Interconnects | |
| Tradename | VITA 67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $280.76 | $280.76 | |
| $267.41 | $2,674.10 | |
| $264.75 | $5,295.00 | |
| $248.20 | $7,446.00 | |
| $219.74 | $10,987.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.