Reference Only

2157480-1

D-Sub Standard Connectors AMPLIMITE IP-67 PLUG ASSY, 109, SZ 1-5

Manufacturer:

Mfr Part:
2157480-1

TTI Part:
2157480-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingZinc
IP RatingIP67
FilteredUnfiltered
Series109
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialPolyester
Maximum Operating Temperature+ 125 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.62$9,796.50
$129.33$12,933.00
$128.05$32,012.50
Need more?

My Notes

Sign into see notes.