Reference Only
215711-1
D-Sub Standard Connectors 09P HDP20 PLUG ASSY
Datasheet
215711-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $2,130.00 | |
| $1.91 | $5,730.00 | |
| $1.89 | $9,450.00 | |
| $1.87 | $18,700.00 | |
| $1.85 | $46,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors DSUB E09S CRIMP

D-Sub Standard Connectors 9P SOCKET TIN
D-Sub Standard Connectors HDP-20 D 9R

D-Sub Standard Connectors 9P SOCKET ZINC

D-Sub Standard Connectors E09S CRIMP KIT

D-Sub Standard Connectors 9P HDP20 REC ASSY

D-Sub Standard Connectors DSUB E09S CRIMP KIT
Sign in to add projects and notes