Reference Only
215605-4
DIN 41612 Connectors 96P R/A DIN PLUG
Datasheet
215605-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 215605 | |
| Packaging | Tray | |
| Housing Material | Polyester | |
| Mounting Style | Board Mount | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.27 | $610.80 | |
| $14.25 | $1,710.00 | |
| $13.78 | $3,307.20 | |
| $13.36 | $9,619.20 | |
| $13.17 | $15,804.00 | |
| $12.96 | $65,318.40 | |
| $12.65 | $127,512.00 |
Need more?
My Notes
Sign into see notes.