Reference Only

2154852-1

Lighting Connectors 1POS 400VDC 5A SSL SLIMSEAL ASSY RCPT

Manufacturer:

Mfr Part:
2154852-1

TTI Part:
2154852-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
Current Rating5 A
SeriesSSL
PackagingEach
ApplicationWire to Wire
Height7.3 mm
Length35.3 mm
Product TypeLighting Connectors
SubcategoryPower
Width6.52 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,500 / Multiples: 1,625)
Quantity Unit PriceExt. Price
$4.91$31,915.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.