Reference Only
2154829-1
Lighting Connectors 2P HP Inverted Thru Board Connector
Datasheet
2154829-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Each | |
| Application | Through Board | |
| Color | Natural | |
| Height | 8.4 mm | |
| Length | 17.38 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 15.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $1,290.00 | |
| $0.80 | $4,800.00 | |
| $0.75 | $7,875.00 | |
| $0.746 | $19,023.00 | |
| $0.739 | $37,689.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes