Reference Only
2154828-1
DC Power Cords 2P Cable Assembly EPII
Datasheet
2154828-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC Power Cords | |
| Type | Wire to Board | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Cable Length | 152 mm | |
| Voltage Rating | 600 V | |
| Packaging | Each | |
| Current Rating | 7 A | |
| Gender | Male | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | DC Power Cords | |
| Series | EPII | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.18 | $12,180.00 | |
| $11.66 | $583,000.00 | |
| $11.24 | $1,124,000.00 | |
| $10.60 | $2,650,000.00 |
Need more?
Sign in to add projects and notes