Reference Only
215464-4
Headers & Wire Housings MOB 4 POS VERT
Datasheet
215464-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Board-to-Board | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Color | Red | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 230 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $2,197.50 | |
| $0.27 | $4,050.00 | |
| $0.26 | $7,800.00 | |
| $0.24 | $12,600.00 | |
| $0.23 | $24,150.00 | |
| $0.22 | $56,100.00 | |
| $0.20 | $100,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
13,500 available now at ttieurope.com
Associated Parts

Headers & Wire Housings MICRO-MATCH FOB.04P

Board to Board & Mezzanine Connectors FOB 4 POS TOP ENTRY SMT

Headers & Wire Housings FOB 4P TOP ENTRY W/LATCH

Headers & Wire Housings FOB 4P TOP ENTRY

Headers & Wire Housings FOB 4 POS TOP ENTRY SMT

Headers & Wire Housings FOB 4 POS TOP ENTRY SMT
My Notes
Sign into see notes.