Reference Only

215309-7

Headers & Wire Housings REC ASSY 2X7P VERT HV-100

Manufacturer:

Mfr Part:
215309-7

TTI Part:
215309-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions7 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU HV-100
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating21 A
Housing ColorGreen
Housing MaterialPolyester
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,496 / Multiples: 104)
Quantity Unit PriceExt. Price
$0.97$2,421.12
$0.92$4,592.64
$0.90$6,739.20
$0.89$11,107.20
$0.89$24,435.84
Need more?
Available Regional Inventory
4,056 available now at ttieurope.com

My Notes

Sign into see notes.