Reference Only
215297-4
Headers & Wire Housings 4P RECPT VERT HV-100
Datasheet
215297-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPMODU HV-100 | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Green | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
552In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 184 / Multiples: 184)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.627 | $115.36 | |
| $0.594 | $327.88 | |
| $0.565 | $623.76 | |
| $0.507 | $2,612.06 | |
| $0.501 | $5,162.30 | |
| $0.486 | $12,519.36 | |
| $0.473 | $24,368.96 | |
| $0.468 | $48,222.72 |
Need more?
Sign in to add projects and notes