Reference Only
215083-8
Headers & Wire Housings MOW 08P 28 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $4,130.00 | |
| $0.402 | $12,060.00 | |
| $0.398 | $19,900.00 | |
| $0.394 | $39,400.00 | |
| $0.39 | $97,500.00 | |
| $0.387 | $193,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 8 PIN U MATCH

Headers & Wire Housings 8P PCB VERT. RECPT.

Board to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT

Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

D-Sub Tools & Hardware ADAPTER MICROMATCH
Sign in to add projects and notes