Reference Only
215083-6
Headers & Wire Housings MOW 06P 28 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.30 | $750.00 | |
| $0.287 | $1,435.00 | |
| $0.283 | $3,537.50 | |
| $0.259 | $6,475.00 |
Need more?
Associated Parts

Headers & Wire Housings 6 POS TOP ENTRY SKT

Headers & Wire Housings MICRO MATCH

Headers & Wire Housings FOB 6 POS TOP ENTRY SMT

Headers & Wire Housings FOB 6P TOP ENTRY W/LATCH

Headers & Wire Housings FOB 6P TOP ENTRY

Headers & Wire Housings FOB 6 POS SIDE ENTRY R/A

Headers & Wire Housings FOB 6 POS TOP ENTRY SMT

Headers & Wire Housings FOB 6 POS TOP ENTRY

D-Sub Tools & Hardware ADAPTER MICROMATCH
Sign in to add projects and notes