Reference Only
2143451-1
I/O Connectors SFP+ 1X2 Assy Sldr Tail, Tray
Datasheet
2143451-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Data Rate | 8 Gb/s | |
| Housing Material | Silver Alloy | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 270 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.27 | $2,232.90 | |
| $8.14 | $4,395.60 | |
| $7.73 | $8,348.40 | |
| $7.65 | $39,244.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes