Reference Only

2141994-1

Automotive Connectors

Manufacturer:

Mfr Part:
2141994-1

TTI Part:
2141994-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
Pitch2.54 mm, 6 mm
GenderPin (Male)
ColorBlack
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingBulk
ApplicationWire to Wire
Contact GenderPin (Male)
Height20.9 mm
Housing MaterialPolyamide (PA)
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
Voltage Rating14 VDC
Width44.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,486In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$5.08
Need more?

My Notes

Sign into see notes.