Reference Only

2141882-2

Automotive Connectors

Manufacturer:

Mfr Part:
2141882-2

TTI Part:
2141882-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
Contact GenderPin (Male)
Contact TypeTab
Current Rating10 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

175,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.108$756.00
$0.103$1,442.00
Need more?

Associated Parts

539960-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACT MICRO

My Notes

Sign into see notes.