Reference Only

2141608-4

Automotive Connectors 5POS,AMP MCP 6.3/4.8K,REC HSG,A

Manufacturer:

Mfr Part:
2141608-4

TTI Part:
2141608-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
Pitch6.3 mm (0.248 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesHVA 630
PackagingBulk
Contact GenderWithout Pin Contacts
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
IP RatingIP69K
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating850 V

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 84 / Multiples: 84)
Quantity Unit PriceExt. Price
$16.23$1,363.32
$15.06$7,590.24
$14.89$15,009.12
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,008 available now at ttieurope.com
Sign in to add projects and notes