Reference Only

2141211-2

Automotive Connectors 8MM HV,TERMINAL ,F-CRIMP

Manufacturer:

Mfr Part:
2141211-2

TTI Part:
2141211-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedSealed
SeriesHVP 800
PackagingEach
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Maximum Operating Temperature+ 180 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

172In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 86 / Multiples: 86)
Quantity Unit PriceExt. Price
$7.09$609.74
$7.01$1,205.72
$6.93$1,787.94
$6.12$3,157.92
Need more?
Sign in to add projects and notes