Reference Only
213982-1
Standard Circular Connector R/A STRN RELIEF KIT
Datasheet
213982-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Cable | |
| Shell Material | Polyester | |
| Accessory Type | Cable Clamp | |
| Diameter | 26.04 mm | |
| Height | 26.04 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 9.14 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.16 | $4,548.00 | |
| $15.00 | $40,500.00 | |
| $14.84 | $75,684.00 | |
| $14.68 | $149,736.00 | |
| $14.53 | $366,156.00 |
Need more?
Associated Parts

Standard Circular Connector R/A CABLE CLAMP 17
Sign in to add projects and notes