Reference Only
213933-1
Standard Circular Connector SIZE 17 RUBBER BOOT
Datasheet
213933-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Accessory Type | Strain Relief | |
| Diameter | 26.09 mm | |
| Height | 26.09 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
974In Stock
900 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.38 | $11.38 | |
| $10.01 | $500.50 | |
| $9.90 | $990.00 | |
| $9.79 | $2,447.50 | |
| $9.69 | $4,845.00 | |
| $9.58 | $8,622.00 | |
| $9.48 | $17,064.00 | |
| $9.37 | $46,850.00 |
Need more?
My Notes
Sign into see notes.