Reference Only
213926-1
Standard Circular Connector CPC SEAL ASSY KIT SIZE 13 9 POS
Datasheet
213926-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 9 Position | |
| Shell Size | 13 | |
| Mounting Style | Free Hanging | |
| Accessory Type | Wire Entry Seal Kit | |
| Diameter | 15.4 mm | |
| Height | 17.3 mm | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.62 | $1,362.00 | |
| $13.36 | $6,680.00 | |
| $13.14 | $13,140.00 | |
| $12.90 | $64,500.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13
Standard Circular Connector PLUG 7P shell size 13
My Notes
Sign into see notes.