Reference Only
213920-2
Standard Circular Connector CPC SEAL KIT UNASSM SZ 17-16
Datasheet
213920-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 16 Position | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Shell Material | Silicon | |
| Accessory Type | Wire Entry Seal Kit | |
| Diameter | 20.07 mm | |
| Height | 20.57 mm | |
| Series | CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.42 | $621.00 | |
| $12.14 | $1,214.00 | |
| $12.02 | $3,005.00 | |
| $11.90 | $5,950.00 | |
| $11.78 | $11,780.00 | |
| $11.66 | $58,300.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 16 POSITION shell size 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector CPC SEAL ASSY KIT SIZE 17 3 POS

Standard Circular Connector PLUG REVERSE 17-10
Standard Circular Connector SEALING ASSEMBLY KIT

Standard Circular Connector 17-3 PLUG REV SEX 3.81 - 6.73 mm

Standard Circular Connector 17-3 PLUG REV SEX 2.41 - 5.21 mm
Sign in to add projects and notes