Reference Only
213906-1
Standard Circular Connector PLUG REVERSE 17-10
Datasheet
213906-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
262In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.70 | $16.70 | |
| $14.64 | $366.00 | |
| $14.00 | $700.00 | |
| $13.60 | $1,360.00 | |
| $13.35 | $2,670.00 | |
| $13.22 | $7,932.00 | |
| $13.09 | $13,090.00 | |
| $12.96 | $64,800.00 |
Need more?
Associated Parts

Standard Circular Connector COUPLING RING 17

Standard Circular Contacts PIN CONTACT 12-14AWG gold

Standard Circular Connector CPC SEAL ASSY KIT SIZE 17 3 POS

Standard Circular Connector CPC GASKET

Standard Circular Connector RECP SQRE REV 17-10

Standard Circular Contacts PIN CONTACT 10-8AWG gold

Standard Circular Connector CPC SEAL KIT UNASSM SZ 17-16

Standard Circular Connector FLANGE FOR PLUG 17

Standard Circular Contacts POWERBAND SCKT 8-10
Standard Circular Connector SEALING ASSEMBLY KIT
Sign in to add projects and notes