Reference Only
213905-1
Standard Circular Connector PLUG REVERSE 17-3
Datasheet
213905-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
405In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.43 | $72.15 | |
| $13.57 | $135.70 | |
| $12.97 | $648.50 | |
| $12.83 | $1,283.00 | |
| $12.69 | $2,538.00 | |
| $12.56 | $7,536.00 | |
| $12.42 | $12,420.00 | |
| $12.29 | $61,450.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 16 POSITION shell size 17

Standard Circular Connector COUPLING RING 17

Standard Circular Connector RECPT REV F.H. 17-3
Standard Circular Connector RECP SQUARE REV 17-3

Standard Circular Contacts PIN CONTACT 12-14AWG gold

Standard Circular Connector CPC SEAL ASSY KIT SIZE 17 3 POS

Standard Circular Connector CPC GASKET

Standard Circular Contacts PIN CONTACT 10-8AWG gold

Standard Circular Connector CPC SEAL KIT UNASSM SZ 17-16
Sign in to add projects and notes