Reference Only
213904-4
Standard Circular Connector CPC CBL CLMP KIT STD SZ17 BULK
Datasheet
213904-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Nylon | |
| Accessory Type | Cable Clamp | |
| Diameter | 28.63 mm | |
| Height | 28.63 mm | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.42 | $1,926.00 | |
| $6.36 | $17,172.00 | |
| $6.29 | $32,079.00 | |
| $6.23 | $63,546.00 | |
| $6.17 | $155,484.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes