Reference Only
213902-3
Standard Circular Connector CABLE CLAMP SZ 17
Datasheet
213902-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Nylon | |
| Accessory Type | Cable Clamp | |
| Diameter | 28.73 mm | |
| Height | 28.73 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 17.86 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,080In Stock
600 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.95 | $49.75 | |
| $8.29 | $829.00 | |
| $8.09 | $2,022.50 | |
| $8.01 | $4,005.00 | |
| $7.53 | $7,530.00 | |
| $7.46 | $18,650.00 | |
| $7.38 | $36,900.00 | |
| $7.31 | $73,100.00 |
Need more?
Sign in to add projects and notes