Reference Only
213900-1
Standard Circular Connector SEALING ASSEMBLY KIT
Datasheet
213900-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 10 Position | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Shell Material | Silicon | |
| Accessory Type | Wire Entry Seal Kit | |
| Diameter | 20.07 mm | |
| Height | 20.57 mm | |
| Series | CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.36 | $17.36 | |
| $16.46 | $164.60 | |
| $13.83 | $345.75 | |
| $11.77 | $1,177.00 | |
| $10.68 | $2,670.00 | |
| $10.57 | $5,285.00 | |
| $10.04 | $10,040.00 | |
| $9.91 | $49,550.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 16 POSITION shell size 17

Standard Circular Connector COUPLING RING 17

Standard Circular Contacts PIN CONTACT 12-14AWG silver

Standard Circular Contacts PIN CONTACT 10-8AWG silver

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Contacts PIN CONTACT 10-8AWG gold

Standard Circular Contacts PIN CONTACT 12-14AWG gold

Standard Circular Connector 17-3 PLUG REV SEX 2.41 - 5.21 mm

Standard Circular Connector CPC SEAL ASSY KIT SIZE 17 3 POS
Sign in to add projects and notes