Reference Only

2138898-1

Automotive Connectors Wire Seal, VAMAC Lubricated

Manufacturer:

Mfr Part:
2138898-1

TTI Part:
2138898-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorBlack
PackagingEach
Description/FunctionMCON Cable Seal
InsulationInsulated
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

76,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.068$6.80
$0.067$16.75
$0.065$325.00
$0.063$1,260.00
$0.062$7,440.00
$0.06$21,600.00
$0.058$48,720.00
Need more?

My Notes

Sign into see notes.