Reference Only
2138852-1
Automotive Connectors MOUNTING CLIP 5MM PANEL AMPSEAL 16 HL
Datasheet
2138852-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Color | Red | |
| Series | AMPSEAL 16 | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
910In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $19.20 | |
| $1.60 | $160.00 | |
| $1.53 | $382.50 | |
| $1.51 | $724.80 | |
| $1.47 | $1,411.20 | |
| $1.41 | $3,384.00 | |
| $1.25 | $6,600.00 |
Need more?
My Notes
Sign into see notes.