Reference Only

2138839-2

Automotive Connectors PLUG ASSY, 28 POS, KEY B, AMPSEAL 16 HL

Manufacturer:

Mfr Part:
2138839-2

TTI Part:
2138839-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions28 Position
Pitch5.3 mm (0.209 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
ColorBrown
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingTray
ApplicationWire to Wire
Contact GenderSocket (Female)
Current Rating13 A, 25 A
Flammability RatingUL 94 V-0
Height46.25 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length4.587 in
Locking MechanismIntegrated in Housing
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Voltage Rating550 VDC
Width82.75 mm
Wire Gauge Range20 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.86$1,417.60
$8.78$3,512.00
$8.69$6,604.40
Need more?

Associated Parts

0462-201-16141 TE Connectivity

TE Connectivity

Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
0462-201-1631 TE Connectivity

TE Connectivity

Automotive Connectors SZ 16 CONTACT SOCKET
0462-203-12141 TE Connectivity

TE Connectivity

Automotive Connectors SZ 12 CONTACT SOCKET
0462-210-1231 TE Connectivity

TE Connectivity

Automotive Connectors SZ 12 CONTACT SOCKET
2138853-1 TE Connectivity

TE Connectivity

Automotive Connectors WIRE EXIT COVER AMPSEAL 16 HL
Sign in to add projects and notes