Reference Only
2138622-1
Contactors - Electromechanical Relay EVC135 26 OHM coil (15" wire)
Datasheet
2138622-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 135 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 450 VDC | |
| Series | TE EVC 135 Series | |
| Coil Current | 275 mA | |
| Coil Resistance | 26 Ohms | |
| Coil Termination | Screw | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Height | 58 mm | |
| Length | 58 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | General Purpose Relay | |
| Width | 53.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.23 | $60.23 | |
| $59.42 | $118.84 | |
| $58.66 | $293.30 | |
| $58.08 | $580.80 | |
| $57.51 | $920.16 | |
| $56.94 | $1,423.50 | |
| $56.37 | $2,818.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes