Reference Only
2138602-1
Automotive Relays RELAY, EVC13 24 VDC COIL
Datasheet
2138602-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPST (1 Form X) | |
| Contact Current Rating | 600 A | |
| Coil Resistance | 96 Ohms | |
| Switching Voltage | 17.5 VDC | |
| Mounting Style | Panel Mount | |
| Contact Material | Copper Alloy | |
| Series | TE EVC 135 Series | |
| Packaging | Each | |
| Power Consumption | 6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.88 | $5,392.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.