Reference Only

213860-1

Standard Circular Connector 23-37 RCPT HSG STD

Manufacturer:

Mfr Part:
213860-1

TTI Part:
213860-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions37 Position
Contact GenderWithout Pin Contacts
Shell Size23
Mounting StylePanel
Shell MaterialNylon
Diameter36.53 mm
Height44.45 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

74In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$4.22$8.44
Need more?

Associated Parts

213848-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 37 POSITION
6-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
6-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED
6-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
6-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE
Sign in to add projects and notes