Reference Only
2138530-1
Automotive Connectors Strain Relief 14pos Price Per Half Assembly 2 Halves = 1 Assembly
Datasheet
2138530-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 14 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | AMPSEAL | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
13,020
On Order
13,020 expected on from 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $16.70 | |
| $1.49 | $223.50 | |
| $1.46 | $365.00 | |
| $1.43 | $715.00 | |
| $1.41 | $1,410.00 | |
| $1.38 | $7,245.00 | |
| $1.36 | $14,280.00 | |
| $1.34 | $28,140.00 |
Need more?
My Notes
Sign into see notes.