Reference Only
213841-3
Standard Circular Contacts PIN CONTACT 10-8AWG silver
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 50 A | |
| Contact Size | 8 | |
| Contact Material | Copper | |
| Wire Gauge | 10 AWG to 8 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Stamped and Formed | |
| Series | Multimate Powerband | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,795In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.83 | $34.15 | |
| $6.07 | $60.70 | |
| $5.95 | $89.25 | |
| $5.64 | $141.00 | |
| $5.42 | $271.00 | |
| $5.09 | $509.00 | |
| $4.59 | $4,590.00 | |
| $4.48 | $11,200.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Punches & Dies 10 AWG DIE ASSY POWERBAND

Punches & Dies POWERBAND DIE ASSY 8 AWG
My Notes
Sign into see notes.