Reference Only
213813-1
Standard Circular Connector COUPLING RING SZ 13
Datasheet
213813-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Shell Material | Nylon | |
| Accessory Type | Coupling Ring | |
| Diameter | 24.89 mm | |
| Height | 11.38 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.39 | $33.90 | |
| $2.82 | $141.00 | |
| $2.73 | $273.00 | |
| $2.48 | $2,480.00 | |
| $2.35 | $7,050.00 | |
| $2.32 | $13,920.00 | |
| $2.30 | $27,600.00 | |
| $2.28 | $54,720.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes