Reference Only
213812-1
Circular MIL Spec Strain Reliefs & Adapters COUPLING RING SZ 23
Datasheet
213812-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Accessories | |
| Shell Size | 23 | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
315In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.78 | $18.90 | |
| $3.15 | $157.50 | |
| $3.08 | $308.00 | |
| $3.05 | $762.50 | |
| $3.02 | $2,718.00 | |
| $2.98 | $8,046.00 | |
| $2.95 | $15,930.00 | |
| $2.92 | $31,536.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 24 POSITION shell size 23

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLUG STANDARD 23-7

Standard Circular Connector PLUG 23-16M

Standard Circular Connector PLUG REVERSE 23-57

Standard Circular Connector PLUG REVERSE 23-7

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLG REC 23-37 F/H SEALED
Sign in to add projects and notes