Reference Only
213811-1
Circular MIL Spec Strain Reliefs & Adapters COUPLING RING 11
Datasheet
213811-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Accessories | |
| Shell Size | 11 | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $8.20 | |
| $1.61 | $16.10 | |
| $1.59 | $39.75 | |
| $1.56 | $78.00 | |
| $1.54 | $1,540.00 | |
| $1.51 | $11,325.00 | |
| $1.49 | $23,840.00 | |
| $1.46 | $46,720.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG REVERSE 11-8

Standard Circular Connector PLUG STANDARD 11-9

Standard Circular Connector PLUG STANDARD 11-8

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector 4P PLUG W/O CONTACTS
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes