Reference Only
213810-1
Standard Circular Connector COUPLING RING 17
Datasheet
213810-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Shell Material | Polyester | |
| Accessory Type | Coupling Ring | |
| Diameter | 31.24 mm | |
| Height | 11.38 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $26.00 | |
| $2.42 | $72.60 | |
| $2.38 | $119.00 | |
| $2.28 | $228.00 | |
| $2.20 | $550.00 | |
| $2.15 | $1,075.00 | |
| $2.06 | $16,480.00 | |
| $2.03 | $64,960.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 16 POSITION shell size 17
Standard Circular Connector PLUG REVERSE 17-28

Standard Circular Connector PLUG STANDARD 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector 17-3 PLUG REV SEX 2.41 - 5.21 mm
Sign in to add projects and notes