Reference Only

213780-3

End of Life
Standard Circular Connector CPC RECPT ASY SIZE 23-24

Manufacturer:

Mfr Part:
213780-3

TTI Part:
213780-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions24 Position
Contact GenderPin (Male)
Shell Size23
Mounting StylePanel
Termination StyleThrough Hole
Contact PlatingGold
SeriesCPC
PackagingTray
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing MaterialNylon
Lead Free Solder ProcessesWave solder capable to 260 deg C
Mating StyleThreaded
Mounting AngleStraight
Mounting MethodFlange with Threaded Inserts
Mounting TypeFlange with Threaded Inserts
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$57.9124$4,169.69
Need more?
Sign in to add projects and notes