Reference Only
2137740-1
Automotive Connectors HVP1100 1POS HEADER 90 DEG ASSY SLD
Datasheet
2137740-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 1 Position | |
| Gender | Plug (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HV1100 | |
| Packaging | Bulk | |
| Contact Gender | Pin | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Shrouded | |
| Voltage Rating | 750 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.66 | $56.66 | |
| $52.24 | $104.48 | |
| $51.34 | $513.40 | |
| $50.56 | $1,314.56 | |
| $50.06 | $2,252.70 | |
| $49.56 | $4,460.40 | |
| $43.47 | $9,780.75 |
Need more?
Sign in to add projects and notes