Reference Only
213671-1
Standard Circular Connector 18-10 PLUG KIT REV W/CPLG RING
Datasheet
213671-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 18 | |
| Mounting Style | Free Hanging | |
| Series | CPC | |
| Packaging | Kit | |
| Housing Material | Polyamide (PA) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.34 | $42.34 | |
| $38.53 | $963.25 | |
| $38.14 | $5,721.00 | |
| $37.75 | $11,325.00 | |
| $31.79 | $19,074.00 | |
| $31.46 | $37,752.00 | |
| $31.14 | $158,814.00 | |
| $30.82 | $462,300.00 |
Need more?
Associated Parts

Standard Circular Connector 18-10 SQ FLNG RCPT REV SEX

Standard Circular Connector 18-10 RCPT REV SEX FREE HANG
Sign in to add projects and notes