Reference Only
213668-1
Standard Circular Connector 18-10 RCPT REV SEX FREE HANG
Datasheet
213668-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 18 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Diameter | 28.32 mm | |
| Height | 28.32 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 18-10 | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 1/18-18 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.06 | $5,118.00 | |
| $15.12 | $9,072.00 | |
| $14.97 | $17,964.00 | |
| $14.82 | $75,582.00 |
Need more?
Associated Parts

Standard Circular Connector 18-10 PLUG KIT REV W/CPLG RING
Sign in to add projects and notes