Reference Only
213652-1
Standard Circular Connector CPC PLUG KIT 20-14
Datasheet
213652-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 14 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 20 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Diameter | 26.54 mm | |
| Height | 29.97 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.47 | $2,373.50 | |
| $43.19 | $4,319.00 | |
| $38.55 | $19,275.00 | |
| $37.98 | $37,980.00 | |
| $37.22 | $186,100.00 |
Need more?
Associated Parts

Standard Circular Connector CPC RCPT 20-14
Sign in to add projects and notes