Reference Only

213651-1

Standard Circular Connector CPC RCPT 20-14

Manufacturer:

Mfr Part:
213651-1

TTI Part:
213651-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions14 Position
Contact GenderWithout Pin Contacts
Shell Size20
Mounting StylePanel
Termination StyleCrimp
Shell MaterialPolyamide (PA)
Diameter29.59 mm
Height38.1 mm
SeriesCPC
PackagingEach
Housing MaterialPolyamide (PA)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Thread Size1 1/4-18
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$18.35$9,175.00
$17.61$17,610.00
$16.39$81,950.00
Need more?

Associated Parts

213652-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector CPC PLUG KIT 20-14

My Notes

Sign into see notes.